-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 512KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1542
|
Newark | 16-Bit, 16 Mips, 512Kb Flash, 32Kb Ram, Dual Partition Flash 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC24FJ512GA606-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
PIC24FJ512GA606-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
150 In Stock |
|
$4.4000 / $5.2800 | Buy Now |
DISTI #
PIC24FJ512GA606-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 512KB Flash 2V to 3.6V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ512GA606-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.4000 / $5.2800 | Buy Now |
DISTI #
579-24FJ512GA606IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM RoHS: Compliant | 7721 |
|
$4.3900 / $5.2800 | Buy Now |
DISTI #
PIC24FJ512GA606-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 512KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
1353 Alternates Available |
|
$3.8400 / $5.2800 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C |
420 In Stock 1280 Factory Stock |
|
$4.1900 / $5.4400 | Buy Now |
DISTI #
24FJ512GA606-I/PT
|
TME | IC: PIC microcontroller, 512kB, I2C x3,IrDA,SPI x3,UART x6, SMD Min Qty: 1 | 0 |
|
$4.5900 / $5.5200 | RFQ |
|
Ameya Holding Limited | 4053 |
|
RFQ | ||
|
NAC | 16-bit, 16 MIPS, 512KB Flash, 32KB RAM, Dual Partition Flash - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 960 |
|
$4.5600 / $5.5000 | Buy Now |
DISTI #
PIC24FJ512GA606-I/PT
|
Avnet Silica | MCU 16-Bit PIC24 PIC RISC 512KB Flash 2V to 3.6V 64-Pin TQFP Tray (Alt: PIC24FJ512GA606-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ512GA606-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ512GA606-I/PT
Microchip Technology Inc
IC MCU 16BIT 512KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 16-CH 10-BIT | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ512GA606-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ512GA606-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ512GA606-E/PT | Microcontroller | Microchip Technology Inc | PIC24FJ512GA606-I/PT vs PIC24FJ512GA606-E/PT |