Part Details for PIC24FJ64GA104T-I/CS by Microchip Technology Inc
Overview of PIC24FJ64GA104T-I/CS by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA104T-I/CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ64GA104T-I/CS
|
Microchip Technology Inc | N/A, Projected EOL: 2039-04-05 RoHS: Compliant pbFree: Yes | 30000 |
|
$4.5200 / $6.2100 | Buy Now |
|
Ameya Holding Limited | 5600 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
PIC24FJ64GA104T-I/CS
|
Avnet Silica | 28/44-Pin, 16-Bit General Purpose Flash Microcontrollers with nanoWatt XLP Technology (Alt: PIC24FJ64GA104T-I/CS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24FJ64GA104T-I/CS
PIC24FJ64GA104T-I/CS CAD Models
PIC24FJ64GA104T-I/CS Part Data Attributes:
|
PIC24FJ64GA104T-I/CS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA104T-I/CS
Microchip Technology Inc
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PBGA44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | X-PBGA-B44 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Speed | 32 MHz | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA104T-I/CS
This table gives cross-reference parts and alternative options found for PIC24FJ64GA104T-I/CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA104T-I/CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA104T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FJ64GA104T-I/CS vs PIC24FJ64GA104T-I/PT |
PIC24FJ64GA104-I/ML | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | PIC24FJ64GA104T-I/CS vs PIC24FJ64GA104-I/ML |
PIC24FJ64GA104-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC24FJ64GA104T-I/CS vs PIC24FJ64GA104-I/PTREL |
PIC24FJ64GA104T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC24FJ64GA104T-I/CS vs PIC24FJ64GA104T-I/ML |
PIC24FJ64GA104T-E/PT | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FJ64GA104T-I/CS vs PIC24FJ64GA104T-E/PT |
PIC24FJ64GA104-E/ML | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | PIC24FJ64GA104T-I/CS vs PIC24FJ64GA104-E/ML |