Part Details for PIC24FJ64GA106-I/PT by Microchip Technology Inc
Overview of PIC24FJ64GA106-I/PT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC24FJ64GA106-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9202
|
Newark | Mcu, 16Bit, 32Mhz Rohs Compliant: Yes |Microchip PIC24FJ64GA106-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$4.9900 / $6.0100 | Buy Now |
DISTI #
PIC24FJ64GA106-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1390 In Stock |
|
$4.8000 / $5.7800 | Buy Now |
DISTI #
PIC24FJ64GA106-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ64GA106-I/P) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.8000 / $5.7800 | Buy Now |
DISTI #
579-24FJ64GA106IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 16KbRAM 84I/O nW RoHS: Compliant | 774 |
|
$4.7900 / $5.4400 | Buy Now |
DISTI #
PIC24FJ64GA106-I/PT
|
Microchip Technology Inc | 64 PIN, 64KB Flash, 16KB RAM, 16-bit Core, General Purpose Device, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes |
250 Alternates Available |
|
$4.2200 / $5.7800 | Buy Now |
DISTI #
70452665
|
RS | 16-bit, 16 MIPS, 64KB Flash, 16Kb RAM, 84 I/O, nanoWatt64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC24FJ64GA106-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $9.4400 | RFQ |
|
Future Electronics | PIC24F Series 16 kB RAM 64 kB Flash SMT 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.1000 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray RoHS: Compliant |
320 In Stock 160 Factory Stock |
|
$4.4100 / $5.6100 | Buy Now |
DISTI #
74091838
|
Verical | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 320 |
|
$5.9020 / $7.2930 | Buy Now |
DISTI #
77907137
|
Verical | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 162 |
|
$7.9706 / $8.9160 | Buy Now |
Part Details for PIC24FJ64GA106-I/PT
PIC24FJ64GA106-I/PT CAD Models
PIC24FJ64GA106-I/PT Part Data Attributes
|
PIC24FJ64GA106-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA106-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA106-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ64GA106-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA106-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA106T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ64GA106-I/PT vs PIC24FJ64GA106T-I/PT |
PIC24FJ64GA106-E/PT | PIC24FJ64GA106-E/PT | Microchip Technology Inc | PIC24FJ64GA106-I/PT vs PIC24FJ64GA106-E/PT |