-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W6836
|
Newark | 64Kb Flash, 8Kb Ram, 16 Mips, Crypto 28 Qfn-S 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC24FJ64GA202-I/MM Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
PIC24FJ64GA202-I/MM-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
960 In Stock |
|
$3.7500 / $4.5200 | Buy Now |
DISTI #
PIC24FJ64GA202-I/M
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: PIC24FJ64GA202-I/M) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.7500 / $4.5200 | Buy Now |
DISTI #
579-24FJ64GA202IMM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64KB Flsh 8KB RAM 16MIPS Crypto RoHS: Compliant | 450 |
|
$3.7500 / $4.5200 | Buy Now |
DISTI #
PIC24FJ64GA202-I/MM
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP, SEC, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes |
8295 Alternates Available |
|
$3.2700 / $4.5200 | Buy Now |
DISTI #
70542443
|
RS | 64KB Flash, 8KB RAM, 16 MIPS, Crypto | Microchip Technology Inc. PIC24FJ64GA202-I/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $7.3400 | RFQ |
|
Future Electronics | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-QFN-S RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.6800 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant |
305 In Stock 9028 Factory Stock |
|
$3.3700 / $4.2300 | Buy Now |
DISTI #
69835286
|
Verical | MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 305 |
|
$4.5760 / $5.4990 | Buy Now |
DISTI #
77271599
|
Verical | MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2211 | Americas - 28 |
|
$8.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ64GA202-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA202-I/MM
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ64GA202-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA202-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA202T-I/MM | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ64GA202-I/MM vs PIC24FJ64GA202T-I/MM |