PIC24FJ64GA406-I/PT
Microchip Technology Inc
Description: MICROCONTROLLER

Overview of PIC24FJ64GA406-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for PIC24FJ64GA406-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92X9004
Newark Mcu, 16Bit, 32Mhzt, Tqfp-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ64GA406-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.0500
$5.0500 Buy Now
DISTI # PIC24FJ64GA406-I/PT-ND
DigiKey IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 160 $4.9000
$4.9000 Buy Now
DISTI # PIC24FJ64GA406-I/P
Avnet Americas MCCPIC24FJ64GA406-I/PT - Trays (Alt: PIC24FJ64GA406-I/P) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $5.9000
  • 25 $5.4000
  • 100 $4.9000
$4.9000 / $5.9000 Buy Now
DISTI # 579-24FJ64GA406-I/PT
Mouser Electronics 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 64KB Flash, XLP, LCD RoHS: Compliant 280
  • 1 $5.9000
  • 25 $5.4000
  • 100 $4.9300
  • 250 $4.9000
  • 1,120 $4.8900
$4.8900 / $5.9000 Buy Now
DISTI # PIC24FJ64GA406-I/PT
Microchip Technology Inc 16-bit PIC24F at 16MIPS, 64KB Flash, 8KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes 534

Alternates Available
  • 1 $5.9000
  • 25 $5.4000
  • 100 $4.9000
  • 1,000 $4.5200
  • 5,000 $4.2800
$4.2800 / $5.9000 Buy Now
DISTI # 70542462
RS 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, Hardware Crypto, XLP, LCD | Microchip Technology Inc. PIC24FJ64GA406-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $9.5600
  • 800 $9.0800
  • 1,600 $8.6100
  • 3,200 $8.1300
$8.1300 / $9.5600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $5.1800
$5.1800 Buy Now
Onlinecomponents.com 16-Bit Flash Microcontrollers - 64 Kbytes Dual Partition Flash - XLP - LCD - 64-lead TQFP - -40°C to +85°C RoHS: Compliant 480 Factory Stock
  • 40 $7.5000
  • 80 $5.6200
  • 120 $5.2500
  • 160 $5.1400
$5.1400 / $7.5000 Buy Now
DISTI # 24FJ64GA406-I/PT
TME IC: PIC microcontroller, 64kB, 32MHz, SMD, TQFP64, PIC24, 8kBSRAM Min Qty: 1 0
  • 1 $6.1700
  • 5 $5.9700
  • 25 $5.5800
  • 100 $5.1800
$5.1800 / $6.1700 RFQ
NAC 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, Hardware Crypto, XLP, LCD - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 320
  • 1 $6.0900
  • 100 $5.5200
  • 500 $5.1700
  • 1,000 $5.0500
$5.0500 / $6.0900 Buy Now
DISTI # PIC24FJ64GA406-I/PT
Avnet Silica MCCPIC24FJ64GA406-I/PT (Alt: PIC24FJ64GA406-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics 16-Bit Flash Microcontrollers - 64 Kbytes Dual Partition Flash - XLP - LCD - 64-lead TQFP - -40°C to +85°C RoHS: Compliant 480 Factory Stock
  • 40 $7.5000
  • 80 $5.6200
  • 120 $5.2500
  • 160 $5.1400
$5.1400 / $7.5000 Buy Now

CAD Models for PIC24FJ64GA406-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ64GA406-I/PT by Microchip Technology Inc

PIC24FJ64GA406-I/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of External Interrupts
5
Number of I/O Lines
53
Number of Serial I/Os
3
Number of Terminals
64
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
8192
RAM (words)
4096
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
9 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ64GA406-I/PT
    Microchip Technology Inc
    MICROCONTROLLER
    VS

Alternate Parts for PIC24FJ64GA406-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ64GA406-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA406-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ64GA406T-I/MR MICROCONTROLLER Microchip Technology Inc PIC24FJ64GA406-I/PT vs PIC24FJ64GA406T-I/MR
PIC24FJ64GA406-I/MR MICROCONTROLLER Microchip Technology Inc PIC24FJ64GA406-I/PT vs PIC24FJ64GA406-I/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ64GA406-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ64GA406-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24FJ64GA406-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC24FJ64GA406-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FJ64GA406-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ64GA406-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FJ64GA406-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ64GA406-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ64GA406-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: