Part Details for PIC24FJ64GP205T-I/PT by Microchip Technology Inc
Overview of PIC24FJ64GP205T-I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GP205T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9835
|
Newark | 16-Bit, 16 Mips, 64Kb Ecc Flash, 8Kb Ram, Xlp, 48-Pin, T&r 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip PIC24FJ64GP205T-I/PT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
150-PIC24FJ64GP205T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$1.8000 / $2.1700 | Buy Now |
DISTI #
PIC24FJ64GP205T-I/
|
Avnet Americas | Microcontroller 16-Bit PIC RISC 64KB ECC Flash/8KB RAM 2V to 3.6V 48-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ64GP205T-I/) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.1700 | Buy Now |
DISTI #
579-24FJ64GP205TI/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 48-pin RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
PIC24FJ64GP205T-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 48-pin, Projected EOL: 2044-12-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5700 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 39 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7) - T&R. | 0 |
|
$1.7100 / $3.5900 | Buy Now |
|
NAC | 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 48-pin, T&R, 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
DISTI #
PIC24FJ64GP205T-I/PT
|
EBV Elektronik | Microcontroller 16-Bit PIC RISC 64KB ECC Flash/8KB RAM 2V to 3.6V 48-Pin TQFP T/R (Alt: PIC24FJ64GP205T-I/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 24F - 16-Bit - 32MHz - 39 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7) - T&R. | 0 |
|
$1.7100 / $3.5900 | Buy Now |
Part Details for PIC24FJ64GP205T-I/PT
PIC24FJ64GP205T-I/PT CAD Models
PIC24FJ64GP205T-I/PT Part Data Attributes:
|
PIC24FJ64GP205T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GP205T-I/PT
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC CAN ALSO BE CONFIGURED AS 14-CH 12-BIT | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GP205T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ64GP205T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GP205T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GP205-I/PT | Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48 | Microchip Technology Inc | PIC24FJ64GP205T-I/PT vs PIC24FJ64GP205-I/PT |
PIC24FJ64GP205-E/PT | Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48 | Microchip Technology Inc | PIC24FJ64GP205T-I/PT vs PIC24FJ64GP205-E/PT |