Part Details for PIC24FV32KA301-E/P by Microchip Technology Inc
Overview of PIC24FV32KA301-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PIC24FV32KA301-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4805
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Dip-20, Product Range:Pic24 Family Pic24Fv Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24FV32KA301-E/P Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
PIC24FV32KA301-E/P-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20DIP Min Qty: 176 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9700 | Buy Now |
DISTI #
PIC24FV32KA301-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC24FV32KA301-E/P) RoHS: Not Compliant Min Qty: 154 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
579-PIC24FV32KA301EP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V RoHS: Compliant | 66 |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
PIC24FV32KA301-E/P
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V, Projected EOL: 2039-07-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4800 / $4.7800 | Buy Now |
DISTI #
70542600
|
RS | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V | Microchip Technology Inc. PIC24FV32KA301-E/P RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6300 / $7.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 17 I/O - 32KB (11K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5.5V - 20-PDIP. RoHS: Compliant | 0 |
|
$4.2000 / $6.1200 | Buy Now |
DISTI #
24FV32KA301-E/P
|
TME | IC: PIC microcontroller, 32kB, 32MHz, THT, DIP20, PIC24 Min Qty: 1 | 0 |
|
$4.2300 / $5.0400 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 88 Package Multiple: 22 Container: Tube | 0 |
|
$4.1200 / $4.9700 | Buy Now |
Part Details for PIC24FV32KA301-E/P
PIC24FV32KA301-E/P CAD Models
PIC24FV32KA301-E/P Part Data Attributes
|
PIC24FV32KA301-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV32KA301-E/P
Microchip Technology Inc
32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 11264 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FV32KA301-E/P
This table gives cross-reference parts and alternative options found for PIC24FV32KA301-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV32KA301-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV32KA301-I/P | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC24FV32KA301-E/P vs PIC24FV32KA301-I/P |