Microcontrollers and Processors
PIC24HJ128GP206A-I/PT
Microchip Technology Inc
Description: 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours

Overview of PIC24HJ128GP206A-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC24HJ128GP206A-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 45P4831
Newark Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:64Pinsrohs Compliant: Yes |Microchip PIC24HJ128GP206A-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.0400
  • 320 $5.8300
$5.8300 / $6.0400 Buy Now
DISTI # PIC24HJ128GP206A-I/PT-ND
DigiKey IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 165
In Stock
  • 1 $6.7500
  • 25 $6.2000
  • 100 $5.6100
$5.6100 / $6.7500 Buy Now
DISTI # PIC24HJ128GP206A-I
Avnet Americas MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24HJ128GP206A-I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $6.7500
  • 25 $6.2000
  • 100 $5.6100
$5.6100 / $6.7500 Buy Now
DISTI # 579-PIC24HJ1P206AIPT
Mouser Electronics 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH RoHS: Compliant 509
  • 1 $6.7500
  • 25 $6.2000
  • 100 $5.6100
$5.6100 / $6.7500 Buy Now
DISTI # PIC24HJ128GP206A-I/PT
Microchip Technology Inc 16 Bit MCU 64LD 40MIPS 128KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes 160

Alternates Available
  • 1 $6.7500
  • 25 $6.2000
  • 100 $5.6100
  • 1,000 $5.1500
  • 5,000 $4.9100
$4.9100 / $6.7500 Buy Now
DISTI # 70414159
RS PIC24HJ128GP206A-I/PT,16bit PIC Microcontroller,40MIPS,128kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC24HJ128GP206A-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 160 $10.9700
  • 800 $10.4200
  • 1,600 $9.8700
  • 3,200 $9.3200
$9.3200 / $10.9700 RFQ
Future Electronics PIC24H Series 8 kB RAM 128 kB Flash 40 MHz 16-bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray 0
Tray
  • 160 $5.6700
$5.6700 Buy Now
Onlinecomponents.com Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 320 In Stock
160 Factory Stock
  • 5 $6.9600
  • 10 $6.7200
  • 25 $6.1400
  • 40 $6.0500
  • 80 $5.7900
  • 120 $5.4700
  • 160 $5.3900
$5.3900 / $6.9600 Buy Now
DISTI # 66385040
Verical MCU 16-bit PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2302 Americas - 460
  • 6 $6.0750
$6.0750 Buy Now
DISTI # 66458925
Verical MCU 16-bit PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2307 Americas - 320
  • 10 $8.7360
  • 10 $9.0480
  • 25 $7.9820
  • 40 $7.8650
  • 80 $7.5270
$7.5270 / $9.0480 Buy Now
Bristol Electronics   160
RFQ
Quest Components   128
  • 1 $11.7840
  • 10 $7.8560
  • 33 $7.2668
$7.2668 / $11.7840 Buy Now
DISTI # 24HJ128GP206A-I/PT
TME IC: PIC microcontroller, 128kB, SMD, TQFP64, PIC24, 8kBSRAM Min Qty: 1 0
  • 1 $7.0700
  • 5 $6.8400
  • 25 $6.3900
  • 100 $5.9300
$5.9300 / $7.0700 RFQ
NAC 16 Bit MCU 40MIPS 128KB FLASH - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 320
  • 1 $7.0100
  • 100 $6.3600
  • 500 $5.9600
  • 1,000 $5.8200
$5.8200 / $7.0100 Buy Now
DISTI # PIC24HJ128GP206A-I/PT
Avnet Silica MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray (Alt: PIC24HJ128GP206A-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200304584
Chip1Stop 16 Bit MCU 40MIPS 128KB FLASH RoHS: Compliant pbFree: Yes Container: Tray 460
  • 1 $4.8600
$4.8600 Buy Now
DISTI # PIC24HJ128GP206A-I/PT
EBV Elektronik MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray (Alt: PIC24HJ128GP206A-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 320 In Stock
160 Factory Stock
  • 5 $6.9600
  • 10 $6.7200
  • 25 $6.1400
  • 40 $6.0500
  • 80 $5.7900
  • 120 $5.4700
  • 160 $5.3900
$5.3900 / $6.9600 Buy Now

CAD Models for PIC24HJ128GP206A-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24HJ128GP206A-I/PT by Microchip Technology Inc

PIC24HJ128GP206A-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
PIC24
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
53
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
ISO/TS-16949
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
90 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24HJ128GP206A-I/PT
    Microchip Technology Inc
    16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours
    VS

Alternate Parts for PIC24HJ128GP206A-I/PT

This table gives cross-reference parts and alternative options found for PIC24HJ128GP206A-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP206A-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24HJ128GP206A-E/PT 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours Microchip Technology Inc PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206A-E/PT
PIC24HJ128GP206A-E/MR 16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +125C; Container: Tube Microchip Technology Inc PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206A-E/MR
PIC24HJ128GP206AT-I/MR 16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +85C; Container: T/R Microchip Technology Inc PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206AT-I/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24HJ128GP206A-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24HJ128GP206A-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24HJ128GP206A-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC24HJ128GP206A-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24HJ128GP206A-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24HJ128GP206A-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24HJ128GP206A-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24HJ128GP206A-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24HJ128GP206A-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: