Part Details for PIC24HJ256GP610T-I/PT by Microchip Technology Inc
Overview of PIC24HJ256GP610T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ256GP610T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6145
|
Newark | 256Kb, Flash, 16384Bytes-Ram, 40Mips, 85I/O, 16-Bit Family 100 Tqfp 12X12X1Mm T/R Rohs Compliant: Yes |Microchip PIC24HJ256GP610T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1500 | Buy Now |
DISTI #
PIC24HJ256GP610T-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1200 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9101 | Buy Now |
DISTI #
PIC24HJ256GP610T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC24HJ256GP610T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.9100 / $9.5200 | Buy Now |
DISTI #
579-24HJ256GP610TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 256KB 16384b-RAM 40MIPS 85I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC24HJ256GP610T-I/PT
|
Microchip Technology Inc | 16 BIT MCU 100LD 40MIPS 256KB FLASH, Projected EOL: 2034-06-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9300 / $9.5200 | Buy Now |
DISTI #
70542696
|
RS | 256KB, Flash, 16384bytes-RAM, 40MIPS, 85I/O, 16-bit Family | Microchip Technology Inc. PIC24HJ256GP610T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $15.4800 | RFQ |
|
Future Electronics | PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$8.3800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 85 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 3 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant | Alternative Product Available |
|
$7.7700 / $21.8500 | Buy Now |
|
NAC | 256KB, Flash, 16384bytes-RAM, 40MIPS, 85I/O, 16-bit Family - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.2000 / $9.8800 | Buy Now |
DISTI #
PIC24HJ256GP610T-I/PT
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP T/R (Alt: PIC24HJ256GP610T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24HJ256GP610T-I/PT
PIC24HJ256GP610T-I/PT CAD Models
PIC24HJ256GP610T-I/PT Part Data Attributes
|
PIC24HJ256GP610T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ256GP610T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PIC24HJ256GP610T-I/PT
This table gives cross-reference parts and alternative options found for PIC24HJ256GP610T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ256GP610T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ256GP610-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | Microchip Technology Inc | PIC24HJ256GP610T-I/PT vs PIC24HJ256GP610-I/PT |