Part Details for PIC24HJ64GP502-E/MM by Microchip Technology Inc
Overview of PIC24HJ64GP502-E/MM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ64GP502-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3143
|
Newark | Mcu, 16Bit, 80Mhz, Qfn-S-28, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24HJ64GP502-E/MM Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
PIC24HJ64GP502-E/MM-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
107 In Stock |
|
$5.8500 / $7.0400 | Buy Now |
DISTI #
PIC24HJ64GP502-E/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: PIC24HJ64GP502-E/M) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.8500 / $7.0400 | Buy Now |
DISTI #
579-PIC24J64GP502EMM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH RoHS: Compliant | 0 |
|
$5.8500 / $7.0400 | Order Now |
DISTI #
PIC24HJ64GP502-E/MM
|
Microchip Technology Inc | 16 Bit MCU/DSP 28LD 40MIPS 64KB FLASH, Projected EOL: 2034-05-15 RoHS: Compliant pbFree: Yes |
673 Alternates Available |
|
$5.1200 / $7.0400 | Buy Now |
DISTI #
70542805
|
RS | 16 Bit MCU 40MIPS 64 KB FLASH | Microchip Technology Inc. PIC24HJ64GP502-E/MM RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6900 / $11.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant | 0 |
|
$6.1000 / $8.8000 | Buy Now |
DISTI #
24HJ64GP502-E/MM
|
TME | IC: PIC microcontroller, 64kB, SMD, QFN-S28, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$6.1700 / $7.3500 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 64KB FLASH 28QFNS | 673 |
|
RFQ |
Part Details for PIC24HJ64GP502-E/MM
PIC24HJ64GP502-E/MM CAD Models
PIC24HJ64GP502-E/MM Part Data Attributes:
|
PIC24HJ64GP502-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ64GP502-E/MM
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ64GP502-E/MM
This table gives cross-reference parts and alternative options found for PIC24HJ64GP502-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP502-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ64GP502T-I/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24HJ64GP502-E/MM vs PIC24HJ64GP502T-I/MM |