Part Details for PIC32MM0016GPL028-E/ML by Microchip Technology Inc
Overview of PIC32MM0016GPL028-E/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for PIC32MM0016GPL028-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4101
|
Newark | Mcu, 32Bit, 25Mhz, Qfn-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MM0016GPL028-E/ML Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
PIC32MM0016GPL028-E/ML-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28QFN Min Qty: 488 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
PIC32MM0016GPL028-
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 16Kbyte Flash 4Kbyte SRAM 2.5V/3.3V 28-Pin PQFN SMD Tube - Rail/Tube (Alt: PIC32MM0016GPL028-) RoHS: Not Compliant Min Qty: 427 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.8100 | Buy Now |
DISTI #
579-MM0016GPL028EML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
V99:2348_21593211
|
Arrow Electronics | MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1819 | Americas - 470 |
|
$1.5730 | Buy Now |
DISTI #
PIC32MM0016GPL028-E/ML
|
Microchip Technology Inc | 32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2044-03-14 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$1.2900 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 22 I/O - 16KB (16K x 8) FLASH - 4K x 8 RAM - 2 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |
DISTI #
28956297
|
Verical | MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1819 | Americas - 470 |
|
$1.5730 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ |
Part Details for PIC32MM0016GPL028-E/ML
PIC32MM0016GPL028-E/ML CAD Models
PIC32MM0016GPL028-E/ML Part Data Attributes
|
PIC32MM0016GPL028-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0016GPL028-E/ML
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |