Part Details for PIC32MX170F512LT-V/GJX by Microchip Technology Inc
Overview of PIC32MX170F512LT-V/GJX by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX170F512LT-V/GJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6640
|
Newark | Mcu, Pic32, 32Bit, 40Mhz, Tfbga-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:40Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC32MX170F512LT-V/GJX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
150-PIC32MX170F512LT-V/GJX-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-2MX170F512LTVGJX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 85 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 100-TFBGA (7x7) - T&R. RoHS: Compliant | 0 |
|
$5.9000 / $12.3500 | Buy Now |
|
NAC | 512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 100 TFBGA 7x7x1.06mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.4300 / $7.7500 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 85 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 100-TFBGA (7x7) - T&R. RoHS: Compliant | 0 |
|
$5.9000 / $12.3500 | Buy Now |
Part Details for PIC32MX170F512LT-V/GJX
PIC32MX170F512LT-V/GJX CAD Models
PIC32MX170F512LT-V/GJX Part Data Attributes
|
PIC32MX170F512LT-V/GJX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX170F512LT-V/GJX
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-09-03 | |
Has ADC | YES | |
Additional Feature | 3KB BOOT FLASH AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.06 mm | |
Speed | 40 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time-Min | SECONDS | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX170F512LT-V/GJX
This table gives cross-reference parts and alternative options found for PIC32MX170F512LT-V/GJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F512LT-V/GJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX170F512L-I/PF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F512LT-V/GJX vs PIC32MX170F512L-I/PF |
PIC32MX170F512L-50I/GJX | Microcontroller | Microchip Technology Inc | PIC32MX170F512LT-V/GJX vs PIC32MX170F512L-50I/GJX |
PIC32MX170F512L-V/GJX | Microcontroller | Microchip Technology Inc | PIC32MX170F512LT-V/GJX vs PIC32MX170F512L-V/GJX |
PIC32MX170F512L-V/PF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F512LT-V/GJX vs PIC32MX170F512L-V/PF |