Microcontrollers and Processors
PIC32MX210F016B-I/SP
Microchip Technology Inc
Description: 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28

Overview of PIC32MX210F016B-I/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC32MX210F016B-I/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73T1407
Newark Microcontroller Mcu, 32 Bit, Pic32, 40Mhz, Spdip-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC32MX210F016B-I/SP RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 105 $3.0600
  • 510 $3.0100
  • 1,005 $2.7100
$2.7100 / $3.0600 Buy Now
DISTI # PIC32MX210F016B-I/SP-ND
DigiKey IC MCU 32BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 538
In Stock
  • 1 $3.1400
  • 25 $2.8900
  • 100 $2.6100
$2.6100 / $3.1400 Buy Now
DISTI # PIC32MX210F016B-I/
Avnet Americas MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC32MX210F016B-I/) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.1400
  • 25 $2.8900
  • 100 $2.6100
$2.6100 / $3.1400 Buy Now
DISTI # 579-32MX210F016BISP
Mouser Electronics 32-bit Microcontrollers - MCU 32B MCU 16KB FL 4KB RAM 40MHz 28Pin RoHS: Compliant 250
  • 1 $3.1400
  • 30 $2.8900
  • 105 $2.6100
$2.6100 / $3.1400 Buy Now
DISTI # PIC32MX210F016B-I/SP
Microchip Technology Inc 32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2039-10-11 RoHS: Compliant pbFree: Yes 2490

Alternates Available
  • 1 $3.1400
  • 25 $2.8900
  • 100 $2.6100
  • 1,000 $2.4000
  • 5,000 $2.2800
$2.2800 / $3.1400 Buy Now
DISTI # 70388808
RS MCU, PIC32MX,40MHz,16+3KB Flash, SPDIP28 | Microchip Technology Inc. PIC32MX210F016B-I/SP RoHS: Not Compliant Min Qty: 255 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 255 $5.0500
  • 1,275 $4.8000
  • 2,550 $4.5400
  • 5,100 $4.2900
$4.2900 / $5.0500 RFQ
Future Electronics PIC32MX Series 16 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 15 Lead time: 6 Weeks Container: Tube 0
Tube
  • 15 $3.3000
  • 45 $3.1900
  • 60 $3.1600
  • 150 $3.0800
  • 225 $2.9900
$2.9900 / $3.3000 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 19 I/O - 16KB (16K x 8) FLASH Program Memory - 4K x 8 RAM - 2.3 to 3.6V - 28-SPDIP. RoHS: Compliant 2490 Factory Stock
  • 64 $3.9400
  • 128 $2.9600
  • 192 $2.7600
  • 255 $2.7100
$2.7100 / $3.9400 Buy Now
NAC 32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 3 Comp, CTMU, RTCC - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 1995
  • 1 $3.2600
  • 100 $2.9600
  • 500 $2.7700
  • 1,000 $2.7100
$2.7100 / $3.2600 Buy Now
DISTI # PIC32MX210F016B-I/SP
Avnet Silica (Alt: PIC32MX210F016B-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MX210F016B-I/SP
EBV Elektronik (Alt: PIC32MX210F016B-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 19 I/O - 16KB (16K x 8) FLASH Program Memory - 4K x 8 RAM - 2.3 to 3.6V - 28-SPDIP. RoHS: Compliant 2490 Factory Stock
  • 64 $3.9400
  • 128 $2.9600
  • 192 $2.7600
  • 255 $2.7100
$2.7100 / $3.9400 Buy Now

CAD Models for PIC32MX210F016B-I/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MX210F016B-I/SP by Microchip Technology Inc

PIC32MX210F016B-I/SP
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of External Interrupts
5
Number of I/O Lines
19
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
4096
RAM (words)
4096
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
5.08 mm
Speed
40 MHz
Supply Current-Max
37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX210F016B-I/SP
    Microchip Technology Inc
    32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
    VS

Alternate Parts for PIC32MX210F016B-I/SP

This table gives cross-reference parts and alternative options found for PIC32MX210F016B-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX210F016B-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX210F016B-I/SO 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC32MX210F016B-I/SP vs PIC32MX210F016B-I/SO
PIC32MX210F016B-I/ML 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC32MX210F016B-I/SP vs PIC32MX210F016B-I/ML
PIC32MX210F016BT-I/SO 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC32MX210F016B-I/SP vs PIC32MX210F016BT-I/SO
PIC32MX210F016B-I/SS 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC32MX210F016B-I/SP vs PIC32MX210F016B-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX210F016B-I/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX210F016B-I/SP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX210F016B-I/SP would you like to use for your alert(s)?
  • Please alert me when PIC32MX210F016B-I/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX210F016B-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX210F016B-I/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX210F016B-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX210F016B-I/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX210F016B-I/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: