Part Details for PIC32MX250F128BT-50I/SP by Microchip Technology Inc
Overview of PIC32MX250F128BT-50I/SP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PIC32MX250F128BT-50I/SP
PIC32MX250F128BT-50I/SP CAD Models
PIC32MX250F128BT-50I/SP Part Data Attributes
|
PIC32MX250F128BT-50I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX250F128BT-50I/SP
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX250F128BT-50I/SP
This table gives cross-reference parts and alternative options found for PIC32MX250F128BT-50I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX250F128BT-50I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX250F128B-50I/SP | PIC32MX250F128B-50I/SP | Microchip Technology Inc | PIC32MX250F128BT-50I/SP vs PIC32MX250F128B-50I/SP |