PIC32MX795F512LT-I/PF
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC32MX795F512LT-I/PF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC32MX795F512LT-I/PF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32MX795F512LT-I/PF by Microchip Technology Inc

PIC32MX795F512LT-I/PF
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2016-09-20
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
PIC32
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of DMA Channels
8
Number of I/O Lines
83
Number of Terminals
100
Number of Timers
5
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
ROM (words)
536576
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
80 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX795F512LT-I/PF
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC32MX795F512LT-I/PF

This table gives cross-reference parts and alternative options found for PIC32MX795F512LT-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX795F512LT-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX795F512L-I/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512L-I/PF
PIC32MX795F512L-V/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512L-V/PF
PIC32MX795F512LT-V/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LT-V/PF
PIC32MX795F512LPF 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, TQFP-100 Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LPF
Part Number Description Manufacturer Compare
PIC32MX795F512L-V/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512L-V/PF
PIC32MX795F512L-V/TL Microcontroller Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512L-V/TL
PIC32MX795F512LT-V/PT RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LT-V/PT
PIC32MX795F512LT-V/TL Microcontroller Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LT-V/TL
PIC32MX795F512LT-I/TL Microcontroller Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LT-I/TL
PIC32MX795F512LPT 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, QFP-64 Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LPT
PIC32MX795F512LT-V/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LT-V/PF
PIC32MX795F512LBG 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, BGA-121 Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LBG
PIC32MX795F512L-I/BG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512L-I/BG
PIC32MX795F512LT-V/BG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-I/PF vs PIC32MX795F512LT-V/BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX795F512LT-I/PF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX795F512LT-I/PF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX795F512LT-I/PF would you like to use for your alert(s)?
  • Please alert me when PIC32MX795F512LT-I/PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX795F512LT-I/PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX795F512LT-I/PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX795F512LT-I/PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX795F512LT-I/PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX795F512LT-I/PF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: