Part Details for PIC32MZ1024ECM064-I/PT by Microchip Technology Inc
Overview of PIC32MZ1024ECM064-I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ1024ECM064-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9308
|
Newark | 200Mhz, 1024 Kb Flash, 512Kb Ram, Uarts, Spi/I2S, 12-Bit Adc, Usb2.0 Hs Otg, I2C, Pmp, Ebi, Sqi, Rtcc Ethernet, Crypto & Can 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC32MZ1024ECM064-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 | Buy Now |
DISTI #
PIC32MZ1024ECM064-I/PT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
DISTI #
PIC32MZ1024ECM064-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 64-Pin TQFP - Trays (Alt: PIC32MZ1024ECM064-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.4100 / $13.7600 | Buy Now |
DISTI #
579-1024ECM064-I/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash Ethernet, Crypto&CAN RoHS: Compliant | 50 |
|
$11.4100 / $13.7600 | Buy Now |
DISTI #
PIC32MZ1024ECM064-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 64Pin, USB-HS, ENET, CAN, Crypto, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1120 Alternates Available |
|
$10.0000 / $13.7600 | Buy Now |
DISTI #
70417194
|
RS | 64 TQFP 10x10x1mm TRAY200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology Inc. PIC32MZ1024ECM064-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9700 / $22.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$12.1300 | Buy Now |
|
Onlinecomponents.com | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant | 1120 Factory Stock |
|
$10.8600 / $22.7500 | Buy Now |
DISTI #
PIC32MZ1024ECM064-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 64-Pin TQFP - Trays (Alt: PIC32MZ1024ECM064-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.4100 / $13.7600 | Buy Now |
|
Ameya Holding Limited | MCU 32BIT 1024 KB FLASH 64TQFP | 1120 |
|
RFQ |
Part Details for PIC32MZ1024ECM064-I/PT
PIC32MZ1024ECM064-I/PT CAD Models
PIC32MZ1024ECM064-I/PT Part Data Attributes
|
PIC32MZ1024ECM064-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024ECM064-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024ECM064-I/PT
This table gives cross-reference parts and alternative options found for PIC32MZ1024ECM064-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECM064-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024ECM064-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECM064-I/PT vs PIC32MZ1024ECM064-E/PT |
PIC32MZ1024ECM064T-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECM064-I/PT vs PIC32MZ1024ECM064T-E/PT |
PIC32MZ1024ECM064T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECM064-I/PT vs PIC32MZ1024ECM064T-I/PT |
PIC32MZ1024ECM064-V/PT | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECM064-I/PT vs PIC32MZ1024ECM064-V/PT |