Part Details for PIC32MZ1024EFE064T-I/MR by Microchip Technology Inc
Overview of PIC32MZ1024EFE064T-I/MR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MZ1024EFE064T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9335
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Vfqfn-64, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC32MZ1024EFE064T-I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8200 | Buy Now |
DISTI #
PIC32MZ1024EFE064T-I/MR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5300 | Buy Now |
DISTI #
PIC32MZ1024EFE064T
|
Avnet Americas | MCU 32-Bit PIC32MZ1024 PIC RISC 1MB Flash 2.5V/3.3V 64-Pin QFN T/R - Tape and Reel (Alt: PIC32MZ1024EFE064T) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.5300 / $11.5000 | Buy Now |
DISTI #
579-MZ1024EFE064TIMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypto RoHS: Compliant | 0 |
|
$9.5300 | Order Now |
DISTI #
PIC32MZ1024EFE064T-I/MR
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 64Pin, USB-HS, ENET, SQI, Projected EOL: 2039-07-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3600 / $11.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$10.1400 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 64-lead QFN - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$9.2800 / $27.2300 | Buy Now |
|
NAC | 1024KB Flash, 256KB RAM, No Crypto, No CAN - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$9.8900 / $11.9300 | Buy Now |
DISTI #
PIC32MZ1024EFE064T-I/MR
|
Avnet Silica | (Alt: PIC32MZ1024EFE064T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 64-lead QFN - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$9.2800 / $27.2300 | Buy Now |
Part Details for PIC32MZ1024EFE064T-I/MR
PIC32MZ1024EFE064T-I/MR CAD Models
PIC32MZ1024EFE064T-I/MR Part Data Attributes
|
PIC32MZ1024EFE064T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFE064T-I/MR
Microchip Technology Inc
PIC32MZ1024EFE064T-I/MR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFE064T-I/MR
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFE064T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFE064T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024EFE064-I/MR | PIC32MZ1024EFE064-I/MR | Microchip Technology Inc | PIC32MZ1024EFE064T-I/MR vs PIC32MZ1024EFE064-I/MR |
PIC32MZ1024EFE064-E/MR | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE064T-I/MR vs PIC32MZ1024EFE064-E/MR |