Part Details for PIC32MZ1024EFE124-E/TL by Microchip Technology Inc
Overview of PIC32MZ1024EFE124-E/TL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ1024EFE124-E/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-MZ1024EFE124ETL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto RoHS: Compliant | 0 |
|
$13.0900 / $13.3300 | Order Now |
|
NAC | 1024KB Flash, 256KB RAM, No Crypto, No CAN - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for PIC32MZ1024EFE124-E/TL
PIC32MZ1024EFE124-E/TL CAD Models
PIC32MZ1024EFE124-E/TL Part Data Attributes:
|
PIC32MZ1024EFE124-E/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFE124-E/TL
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTLA-124 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBCC-B124 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Number of I/O Lines | 97 | |
Number of Terminals | 124 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFE124-E/TL
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFE124-E/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFE124-E/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024EFK124-E/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE124-E/TL vs PIC32MZ1024EFK124-E/TL |
PIC32MZ1024EFG124T-E/TL | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFE124-E/TL vs PIC32MZ1024EFG124T-E/TL |
PIC32MZ1024EFF124-E/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE124-E/TL vs PIC32MZ1024EFF124-E/TL |
PIC32MZ1024EFH124-E/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE124-E/TL vs PIC32MZ1024EFH124-E/TL |
PIC32MZ1024EFM124T-E/TL | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFE124-E/TL vs PIC32MZ1024EFM124T-E/TL |
PIC32MZ1024EFG124-E/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE124-E/TL vs PIC32MZ1024EFG124-E/TL |
PIC32MZ1024EFK124T-E/TL | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFE124-E/TL vs PIC32MZ1024EFK124T-E/TL |