Part Details for PIC32MZ2048ECG124-I/TL by Microchip Technology Inc
Overview of PIC32MZ2048ECG124-I/TL by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2048ECG124-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-2048ECG124-I/TL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB RAM Ethernet RoHS: Compliant | 0 |
|
$14.7700 / $15.0200 | Order Now |
DISTI #
V99:2348_06507578
|
Arrow Electronics | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 124-Pin VTLA EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1446 | Americas - 54 |
|
$5.2690 / $14.0196 | Buy Now |
DISTI #
70417150
|
RS | 124 VTLA 9x9x0.9mm TUBE200MHz, 2048 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology Inc. PIC32MZ2048ECG124-I/TL RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3500 / $25.1200 | RFQ |
DISTI #
25852703
|
Verical | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 124-Pin VTLA EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1446 | Americas - 54 |
|
$5.2690 | Buy Now |
|
NAC | 200MHz, 2048 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTCC, Ethernet - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
3638142
|
Farnell | MCU, 32BIT, 200MHZVTLA-124 RoHS: Compliant Min Qty: 80 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$12.7508 | Buy Now |
Part Details for PIC32MZ2048ECG124-I/TL
PIC32MZ2048ECG124-I/TL CAD Models
PIC32MZ2048ECG124-I/TL Part Data Attributes:
|
PIC32MZ2048ECG124-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048ECG124-I/TL
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, VTLA-124 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBCC-B124 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 97 | |
Number of Terminals | 124 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Equivalence Code | SLGA124,18X18,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048ECG124-I/TL
This table gives cross-reference parts and alternative options found for PIC32MZ2048ECG124-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048ECG124-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048ECG124-E/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECG124-I/TL vs PIC32MZ2048ECG124-E/TL |
PIC32MZ2048ECG124T-E/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECG124-I/TL vs PIC32MZ2048ECG124T-E/TL |
PIC32MZ2048ECG124-V/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECG124-I/TL vs PIC32MZ2048ECG124-V/TL |