Part Details for PIC32MZ2048EFM144T250I/JWX by Microchip Technology Inc
Overview of PIC32MZ2048EFM144T250I/JWX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for PIC32MZ2048EFM144T250I/JWX
PIC32MZ2048EFM144T250I/JWX CAD Models
PIC32MZ2048EFM144T250I/JWX Part Data Attributes
|
PIC32MZ2048EFM144T250I/JWX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFM144T250I/JWX
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFM144T250I/JWX
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFM144T250I/JWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFM144T250I/JWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFM144-250I/JWX | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFM144T250I/JWX vs PIC32MZ2048EFM144-250I/JWX |
PIC32MZ2048EFM144250I/JWX | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA144 | Microchip Technology Inc | PIC32MZ2048EFM144T250I/JWX vs PIC32MZ2048EFM144250I/JWX |