Part Details for PICHV540-04/SS by Microchip Technology Inc
Overview of PICHV540-04/SS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PICHV540-04/SS
PICHV540-04/SS CAD Models
PICHV540-04/SS Part Data Attributes
|
PICHV540-04/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PICHV540-04/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PICHV | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |