| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA296B1QDDFRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8 | PINA296B1IDDFR vs INA296B1QDDFRQ1 |
| INA296B1IDDFR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8 | PINA296B1IDDFR vs INA296B1IDDFR |
Part Details for PINA296B1IDDFR by Texas Instruments
Results Overview of PINA296B1IDDFR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PINA296B1IDDFR Information
PINA296B1IDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for PINA296B1IDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8 | 6518 |
|
RFQ |
US Tariff Estimator: PINA296B1IDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PINA296B1IDDFR Part Data Attributes
|
|
PINA296B1IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PINA296B1IDDFR
Texas Instruments
Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 8 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 50 µA | |
| Bias Current-Max (IIB) @25C | 50 µA | |
| Common Mode Voltage-Max | 110 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 8 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for PINA296B1IDDFR
This table gives cross-reference parts and alternative options found for PINA296B1IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PINA296B1IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.