Part Details for PIPS-48V48W-R25MMDC by Transtector
Results Overview of PIPS-48V48W-R25MMDC by Transtector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIPS-48V48W-R25MMDC Information
PIPS-48V48W-R25MMDC by Transtector is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D09S13B6RI09LF | Amphenol Communications Solutions | D09S13B6RI09LF-DD F 9P PIP CONNECTOR | |
| D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
| D15S33E4RX12LF | Amphenol Communications Solutions | D15S33E4RX12LF-DSUB R/A PIP STB 15 SOCK |
Price & Stock for PIPS-48V48W-R25MMDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73994993
|
RS | PoE Injector Power Supply 48VDC@48W Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1100 / $18.4000 | RFQ |
|
DISTI #
91655983
|
Verical | PIPS-48V48W-R25MMDC Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$18.3900 | Buy Now |