Part Details for PIPS415UM.45 by Banner Engineering Corp
Results Overview of PIPS415UM.45 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIPS415UM.45 Information
PIPS415UM.45 by Banner Engineering Corp is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PIPS415UM.45
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31T5143
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 1 Mm, Fiber Length 5 M, Probe, Sideview, Free Cut |Banner Engineering PIPS415UM.45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.0000 | Buy Now |
|
DISTI #
778-PIPS415UM.45
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 1 mm, Fiber Length 5 m, Probe, Sideview, Free cut | 0 |
|
$142.0000 | Order Now |
|
|
Neutron USA | Angle Fiber Optics, Plastic Fiber, Opposed, Core Dia.,1 mm, L: 5m, Sensing End Seg 1/2/3: Ferle/Probe/Sideview, 81232 | 1 |
|
$278.7500 | Buy Now |