Part Details for PJ-053D by CUI Inc
Overview of PJ-053D by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3053DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
RJK1053DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 13Mohm Lfpak | |
SN74S1053DW | Texas Instruments | 16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70 |
Price & Stock for PJ-053D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6735
|
Newark | Power Jack 1.3 X 3.9Mm Horizontal Through Hole 1 |Cui PJ-053D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.9550 | Buy Now |