-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-102A-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Tray |
46896 In Stock |
|
$0.3057 / $0.6500 | Buy Now |
DISTI #
490-PJ-102A
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 11551 |
|
$0.3390 / $0.6500 | Buy Now |
DISTI #
V36:1790_17658282
|
Arrow Electronics | 2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2347 | Americas - 50 |
|
$0.2892 / $0.5529 | Buy Now |
DISTI #
V99:2348_17658282
|
Arrow Electronics | 2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2301 | Americas - 5 |
|
$0.3183 / $0.4238 | Buy Now |
|
Future Electronics | 24 VDC 2.5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 23948Tray |
|
$0.3150 / $0.3850 | Buy Now |
|
Future Electronics | 24 VDC 2.5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Tray | 19120Tray |
|
$0.3050 / $0.3500 | Buy Now |
|
Onlinecomponents.com | 2.0 mm Center Pin, 2.5 A, Right Angle, Through Hole, Tapered Pins, Dc Power Jack Connector |
40971 In Stock |
|
$0.2967 / $0.4259 | Buy Now |
DISTI #
52636753
|
Verical | 2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2026 | Americas - 40800 |
|
$0.3843 / $0.5915 | Buy Now |
DISTI #
79321769
|
Verical | 2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2411 | Americas - 13800 |
|
$0.4112 / $0.5128 | Buy Now |
DISTI #
76836303
|
Verical | 2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2347 | Americas - 50 |
|
$0.2892 / $0.4698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy