Part Details for PJ1117CW-1.5 by Promax-Johnton Electronic Corporation
Overview of PJ1117CW-1.5 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PJ1117CW-1.5
PJ1117CW-1.5 CAD Models
PJ1117CW-1.5 Part Data Attributes:
|
PJ1117CW-1.5
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ1117CW-1.5
Promax-Johnton Electronic Corporation
Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SOT-223 | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.6 mm |