Part Details for PJ1117CW-ADJ by Promax-Johnton Electronic Corporation
Overview of PJ1117CW-ADJ by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PJ1117CW-ADJ
PJ1117CW-ADJ CAD Models
PJ1117CW-ADJ Part Data Attributes:
|
PJ1117CW-ADJ
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ1117CW-ADJ
Promax-Johnton Electronic Corporation
Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.6 mm |
Alternate Parts for PJ1117CW-ADJ
This table gives cross-reference parts and alternative options found for PJ1117CW-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ1117CW-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-5207A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | PJ1117CW-ADJ vs CS-5207A-1T3 |
CS-5201-1DP3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, BIPolar, PSSO3, D2PAK-3 | Cherry Semiconductor Corporation | PJ1117CW-ADJ vs CS-5201-1DP3 |
AP1117SK-7 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | PJ1117CW-ADJ vs AP1117SK-7 |
CS-5201-1STR3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO3, SOT-223, 3 PIN | Cherry Semiconductor Corporation | PJ1117CW-ADJ vs CS-5201-1STR3 |
CLM2850AT | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Calogic Inc | PJ1117CW-ADJ vs CLM2850AT |
CS5207-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.55V Dropout, BIPolar, PSFM3 | onsemi | PJ1117CW-ADJ vs CS5207-1GT3 |
SPX2810AT-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Sipex Corporation | PJ1117CW-ADJ vs SPX2810AT-L/TR |
LM1117T-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | PJ1117CW-ADJ vs LM1117T-ADJ/NOPB |
RC1117ST | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | PJ1117CW-ADJ vs RC1117ST |
PJ1117CW | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Promax-Johnton Electronic Corporation | PJ1117CW-ADJ vs PJ1117CW |