Part Details for PJ317CZ by Promax-Johnton Electronic Corporation
Overview of PJ317CZ by Promax-Johnton Electronic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PJ317CZ
PJ317CZ CAD Models
PJ317CZ Part Data Attributes
|
PJ317CZ
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ317CZ
Promax-Johnton Electronic Corporation
Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PJ317CZ
This table gives cross-reference parts and alternative options found for PJ317CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ317CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317T-BP | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | PJ317CZ vs LM317T-BP |
LM317AHVT | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | PJ317CZ vs LM317AHVT |
LM317AT | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | PJ317CZ vs LM317AT |
LM317CT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | PJ317CZ vs LM317CT |
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | PJ317CZ vs LM317T2 |
LM317HVT | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | PJ317CZ vs LM317HVT |
IP317T | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | PJ317CZ vs IP317T |
UC317IG | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | PJ317CZ vs UC317IG |
LM317AHVT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | PJ317CZ vs LM317AHVT |
LM317AT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | PJ317CZ vs LM317AT |