Part Details for PJX138K-AU_R1_000A1 by PanJit Semiconductor
Overview of PJX138K-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PJX138K-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJX138KAUR1000A1
|
Mouser Electronics | MOSFET 50V N-Channel Enhancement Mode MOSFETESD Protected RoHS: Compliant | 0 |
|
$0.0750 / $0.3600 | Order Now |
|
NAC | 50V N-Channel Enhancement Mode MOSFET�ESD Protected RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Container: Reel | 3750 |
|
$0.0300 / $0.0400 | Buy Now |
Part Details for PJX138K-AU_R1_000A1
PJX138K-AU_R1_000A1 CAD Models
PJX138K-AU_R1_000A1 Part Data Attributes
|
PJX138K-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJX138K-AU_R1_000A1
PanJit Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT |
Alternate Parts for PJX138K-AU_R1_000A1
This table gives cross-reference parts and alternative options found for PJX138K-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJX138K-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJT138K_R1_00001 | Small Signal Field-Effect Transistor, 0.36A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJX138K-AU_R1_000A1 vs PJT138K_R1_00001 |
PJT138K_R2_00001 | Small Signal Field-Effect Transistor, 0.36A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJX138K-AU_R1_000A1 vs PJT138K_R2_00001 |