Part Details for PK-707B by Synergy Microwave Corp
Overview of PK-707B by Synergy Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for PK-707B
PK-707B CAD Models
PK-707B Part Data Attributes
|
PK-707B
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PK-707B
Synergy Microwave Corp
Phase Shifter, 152MHz Min, 168MHz Max, 0deg Min, 180deg Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | -10 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 168 MHz | |
Operating Frequency-Min | 152 MHz | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.7 |