Part Details for PK-710N by Synergy Microwave Corp
Overview of PK-710N by Synergy Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for PK-710N
PK-710N CAD Models
PK-710N Part Data Attributes
|
PK-710N
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PK-710N
Synergy Microwave Corp
Phase Shifter, 2.375MHz Min, 2.625MHz Max, 0deg Min, 180deg Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | -10 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 2.625 MHz | |
Operating Frequency-Min | 2.375 MHz | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.5 |