Part Details for PK10-030P-S-DA by 3M Interconnect
Overview of PK10-030P-S-DA by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-030P-S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5804
|
Newark | 80000920092 Pk10-030P-S-Da =Pak10 Connector/Rohs |3M PK10-030P-S-DA Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $7.4400 | Buy Now |
DISTI #
PK10-030P-S-DA-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5686 | Buy Now |
DISTI #
7010396901
|
Avnet Americas | Conn SCSI PL 30 POS 1mm Solder ST SMD 30 Terminal 1 Port Tray - Bulk (Alt: 7010396901) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2102 / $4.7921 | Buy Now |
DISTI #
517-PK10-030P-S-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors PAK 10 PLUG | 0 |
|
$4.7900 / $6.5000 | Order Now |
DISTI #
MMM7010396901
|
Heilind Electronics | 7010396901 80000920092 PAK10 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$5.2660 / $5.4332 | Buy Now |
Part Details for PK10-030P-S-DA
PK10-030P-S-DA CAD Models
PK10-030P-S-DA Part Data Attributes
|
PK10-030P-S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-030P-S-DA
3M Interconnect
Telecom and Datacom Connector, 30 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.307 inch | |
Body Depth | 0.154 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 315VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.858 mm | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |