-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P9253
|
Newark | 80000920027 Pk10-050S-R-Da =Pak10 Connector/Rohs |3M PK10-050S-R-DA Min Qty: 160 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$5.1700 / $6.4600 | Buy Now |
DISTI #
3M12154-ND
|
DigiKey | CONN SOCKET 50POS R/A SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
224 In Stock |
|
$4.2004 / $7.2000 | Buy Now |
DISTI #
7010348949
|
Avnet Americas | Conn SCSI SKT 50 POS 1mm Solder RA SMD 50 Terminal 1 Port - Bulk (Alt: 7010348949) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6538 / $4.1588 | Buy Now |
DISTI #
517-PK10-050S-R-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 POS 1MM SOLDER RA SMD 50TERMINAL 1POR RoHS: Compliant | 35 |
|
$4.2000 / $7.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PK10-050S-R-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-050S-R-DA
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PK10-050S-R-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK10-050S-R-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL-125-TT-10 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PK10-050S-R-DA vs SDL-125-TT-10 |
833-83-050-20-001101 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | PK10-050S-R-DA vs 833-83-050-20-001101 |
842-812-5005-3AAH | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | PK10-050S-R-DA vs 842-812-5005-3AAH |
410-43-250-41-105000 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | PK10-050S-R-DA vs 410-43-250-41-105000 |
SFMX-125-02-SM-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PK10-050S-R-DA vs SFMX-125-02-SM-D |
MMSDT-25-24-L-24.00-S-K-M | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PK10-050S-R-DA vs MMSDT-25-24-L-24.00-S-K-M |
842-812-5005-634 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | PK10-050S-R-DA vs 842-812-5005-634 |
SFMC-125-L2-H-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PK10-050S-R-DA vs SFMC-125-L2-H-D |
SFSDT-25-30-G-20.00-S | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | PK10-050S-R-DA vs SFSDT-25-30-G-20.00-S |
842-812-5009-318H | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | PK10-050S-R-DA vs 842-812-5009-318H |