Part Details for PK10-080S-R-DA by 3M Interconnect
Overview of PK10-080S-R-DA by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-080S-R-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5816
|
Newark | 80000920043 Pk10-080S-R-Da =Pak10 Connector/Rohs |3M PK10-080S-R-DA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $7.1800 | Buy Now |
DISTI #
PK10-080S-R-DA-ND
|
DigiKey | CONN SOCKET 80POS R/A SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
400 In Stock |
|
$4.9899 / $8.3800 | Buy Now |
DISTI #
7010319659
|
Avnet Americas | Conn SCSI SKT 80 POS 1mm Solder RA SMD 80 Terminal 1 Port - Bulk (Alt: 7010319659) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4356 / $5.0487 | Buy Now |
DISTI #
517-PK10-080S-R-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P RA SMT SCKT RoHS: Not Compliant | 0 |
|
$4.9800 | Order Now |
DISTI #
PK10-080S-R-DA
|
Avnet Asia | Conn SCSI SKT 80 POS 1mm Solder RA SMD 80 Terminal 1 Port (Alt: PK10-080S-R-DA) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PK10-080S-R-DA
PK10-080S-R-DA CAD Models
PK10-080S-R-DA Part Data Attributes
|
PK10-080S-R-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-080S-R-DA
3M Interconnect
Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |