Part Details for PKG.M0.2SL.LV by LEMO connectors
Overview of PKG.M0.2SL.LV by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKG.M0.2SL.LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKG.M0.2SL.LV-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002426149
|
Sager | Circular Push Pull Connectors 2P FIXED RCPT SOLDER W/2 NUTS GRN FNT NUT Min Qty: 1 | 96 |
|
$13.7900 / $19.1600 | Buy Now |
Part Details for PKG.M0.2SL.LV
PKG.M0.2SL.LV CAD Models
PKG.M0.2SL.LV Part Data Attributes
|
PKG.M0.2SL.LV
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PKG.M0.2SL.LV
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERIMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |