Part Details for PL1170 by Pulse Electronics Corporation
Overview of PL1170 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PL1170
PL1170 CAD Models
PL1170 Part Data Attributes
|
PL1170
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PL1170
Pulse Electronics Corporation
Current Sense Transformer, 15A, 1:1:100,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | POWER | |
Height | 7.11 mm | |
Isolation Voltage | 500 V | |
Length | 12.57 mm | |
Load Resistance | 0.93 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 14800 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:100 | |
Width | 12.45 mm |