Part Details for PL123-09SC-R by Honest Han
Results Overview of PL123-09SC-R by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL123-09SC-R Information
PL123-09SC-R by Honest Han is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L77SDE09SC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Receptacle, Flash Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole, | |
| L17DEFRAA09SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.76m (30 in) Gold, M3 Fixed Front Screwlock | |
| L17DEFRDA09SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert |
Price & Stock for PL123-09SC-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Shengyu Electronics Technology Limited | IC CLK MULTIPLX 1:9 134MHZ 16SOP | 13327 |
|
RFQ |