| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PL123-09HSC-R | Microchip Technology Inc | $1.4600 | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | PL123S-09SI-R vs PL123-09HSC-R |
| PL123S-09SC-R | Microchip Technology Inc | Check for Price | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO8 | PL123S-09SI-R vs PL123S-09SC-R |
| PL123S-09SC | Microchip Technology Inc | Check for Price | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO8 | PL123S-09SI-R vs PL123S-09SC |
| PL123S-09SCA | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 123 Series, 9 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | PL123S-09SI-R vs PL123S-09SCA |
| PL123-09HSCA | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 123 Series, 9 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | PL123S-09SI-R vs PL123-09HSCA |
| PL123S-09SCA-R | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 123 Series, 9 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | PL123S-09SI-R vs PL123S-09SCA-R |
| PL123-09HSC | Microchip Technology Inc | Check for Price | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | PL123S-09SI-R vs PL123-09HSC |
| PL123-09HSI-R | Microchip Technology Inc | Check for Price | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | PL123S-09SI-R vs PL123-09HSI-R |
Part Details for PL123S-09SI-R by Microchip Technology Inc
Results Overview of PL123S-09SI-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL123S-09SI-R Information
PL123S-09SI-R by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: PL123S-09SI-R by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PL123S-09SI-R Part Data Attributes
|
|
PL123S-09SI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123S-09SI-R
Microchip Technology Inc
PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO8
|
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| HTS Code | 8542.39.00.60 | |
| Family | Pl123 | |
| Input Conditioning | Mux | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.006 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Propagation Delay (tpd) | 8.5 Ns | |
| Same Edge Skew-Max (tskwd) | 0.25 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| fmax-Min | 134 Mhz |
Alternate Parts for PL123S-09SI-R
This table gives cross-reference parts and alternative options found for PL123S-09SI-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123S-09SI-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.