Part Details for PL138-98FC-R by Microchip Technology Inc
Results Overview of PL138-98FC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL138-98FC-R Information
PL138-98FC-R by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: PL138-98FC-R by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PL138-98FC-R Part Data Attributes
|
|
PL138-98FC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL138-98FC-R
Microchip Technology Inc
Low Skew Clock Driver, PL138 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
|
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp-32 | |
| Pin Count | 32 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates At -2.375 To -3.8 V Supply | |
| Family | Pl138 | |
| Input Conditioning | Differential Mux | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 32 | |
| Number of True Outputs | 18 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile | |
| Prop. Delay@Nom-Sup | 0.89 Ns | |
| Propagation Delay (tpd) | 0.79 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.037 Ns | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| fmax-Min | 700 Mhz |