-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1196-ND
|
DigiKey | CONN TRS PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$27.9110 / $42.4200 | Buy Now |
DISTI #
530-PL155-29
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRS Straight Plug for TWC-124-1A Cable RoHS: Compliant | 0 |
|
$27.0800 / $37.4500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL155-29
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL155-29
Cinch Connectivity Solutions
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-49142 | |
Body Depth | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |