Part Details for PL155AC-212 by Vertiv Inc
Overview of PL155AC-212 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL155AC-212
PL155AC-212 CAD Models
PL155AC-212 Part Data Attributes
|
PL155AC-212
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PL155AC-212
Vertiv Inc
RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.322 inch | |
Body Diameter | 0.442 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |