Part Details for PL155ACFL-223 by Vertiv Inc
Overview of PL155ACFL-223 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL155ACFL-223
PL155ACFL-223 CAD Models
PL155ACFL-223 Part Data Attributes
|
PL155ACFL-223
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PL155ACFL-223
Vertiv Inc
RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.116 inch | |
Body Diameter | 0.339 inch | |
Body/Shell Style | PLUG | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL155ACFL-223
This table gives cross-reference parts and alternative options found for PL155ACFL-223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL155ACFL-223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL155ACFL-219 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-219 |
PL155ACFL-307 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-307 |
PL155ACFL-211 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-211 |
PL155ACFL-212 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-212 |
PL155ACFL-220 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-220 |
895-3-9 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | PL155ACFL-223 vs 895-3-9 |
PL155ACFL-309 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-309 |
2-330311-2 | MIN THD PLUG KIT | TE Connectivity | PL155ACFL-223 vs 2-330311-2 |
PL155ACFL-206 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-206 |
PL155ACFL-224 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155ACFL-223 vs PL155ACFL-224 |