-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-TNC Connector, Male, Cable Mount, Clamp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1255-ND
|
DigiKey | CONN TRT PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
177 In Stock |
|
$28.4050 / $34.7600 | Buy Now |
DISTI #
530-PL375-64
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRT Plug STR Wrench CRMP RoHS: Compliant | 226 |
|
$27.3100 / $32.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL375-64
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL375-64
Cinch Connectivity Solutions
RF Triaxial-TNC Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |