Part Details for PL75-47 by Trompeter
Overview of PL75-47 by Trompeter
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL75-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784725
|
RS | TRB Plug, Wrench Crimp, 3-Lug for M17/176-00002, 70/370 Series | Trompeter PL75-47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$11.9600 / $14.3200 | Buy Now |
DISTI #
TROPL75-47
|
Heilind Electronics | TRB PLUG, WRENCH CRIMP, STRAIG | Americas - 718 in Stock |
|
$14.7031 / $18.8200 | Buy Now |
|
Onlinecomponents.com |
496 Partner Stock |
|
$14.2600 / $39.1200 | Buy Now | |
DISTI #
66705271
|
Verical | CONNECTOR: COAXIAL Coaxial connector < 1 000 V Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$25.0000 / $40.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$13.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, FEMALE, BNC, TWINAXIAL CONNECTOR, CRIMP, PLUG | 25 |
|
$14.3355 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, BNC, TWINAXIAL CONNECTOR, CRIMP, PLUG | 1 |
|
$19.3600 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, BNC, TWINAXIAL CONNECTOR, CRIMP, PLUG | 7 |
|
$14.3000 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, BNC, TWINAXIAL CONNECTOR, CRIMP, PLUG | 1 |
|
$30.0000 | Buy Now |