Part Details for PL78Q0.27FAA-0-0-01 by Laser Components USA Inc
Overview of PL78Q0.27FAA-0-0-01 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PL78Q0.27FAA-0-0-01
PL78Q0.27FAA-0-0-01 CAD Models
PL78Q0.27FAA-0-0-01 Part Data Attributes:
|
PL78Q0.27FAA-0-0-01
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PL78Q0.27FAA-0-0-01
Laser Components USA Inc
Fiber Optic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | FC/APC CONNECTOR | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 5/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 810 nm | |
Operating Wavelength-Min | 770 nm | |
Operating Wavelength-Nom | 785 nm | |
Surface Mount | NO |