Part Details for PL9115 by PulseR Ruggedized Solutions
Results Overview of PL9115 by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL9115 Information
PL9115 by PulseR Ruggedized Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: PL9115 by PulseR Ruggedized Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PL9115 Part Data Attributes
|
|
PL9115
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
PL9115
PulseR Ruggedized Solutions
General Purpose Inductor, 39uH, 20%, 1 Element, SMD
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.075 Ω | |
| Inductance-Nom (L) | 39 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -55 °C | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Quad In-Line | |
| Terminal Shape | Wraparound | |
| Tolerance | 20% |