Part Details for PLA03F2000 by Amphenol Positronic
Overview of PLA03F2000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLA03F2000
PLA03F2000 CAD Models
PLA03F2000 Part Data Attributes
|
PLA03F2000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F2000
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03F2000
This table gives cross-reference parts and alternative options found for PLA03F2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH03F4200C2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F2000 vs PLAH03F4200C2 |
91779-0102 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F2000 vs 91779-0102 |
0355150311 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | PLA03F2000 vs 0355150311 |
PLAH03F4200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F2000 vs PLAH03F4200C1 |
282191-3 | SPLASH PROOF CONN. W.S.L. | TE Connectivity | PLA03F2000 vs 282191-3 |
PLA03F400A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F2000 vs PLA03F400A2 |
PLB3W3F300D1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F2000 vs PLB3W3F300D1 |
PLA03F400C2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F2000 vs PLA03F400C2 |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F2000 vs PLA03F3200A2 |
3P-LV | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | PLA03F2000 vs 3P-LV |