Part Details for PLA03M200C1 by Amphenol Positronic
Overview of PLA03M200C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLA03M200C1
PLA03M200C1 CAD Models
PLA03M200C1 Part Data Attributes:
|
PLA03M200C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M200C1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03M200C1
This table gives cross-reference parts and alternative options found for PLA03M200C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03M200C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-4033 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLA03M200C1 vs 39-30-4033 |
IPBT-103-H1-T-S-RA-K | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PLA03M200C1 vs IPBT-103-H1-T-S-RA-K |
009090030111805 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | PLA03M200C1 vs 009090030111805 |
PLA03M6300A2 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA03M200C1 vs PLA03M6300A2 |
0359790340 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA03M200C1 vs 0359790340 |
43160-5503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLA03M200C1 vs 43160-5503 |
PLA03M9200A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA03M200C1 vs PLA03M9200A1 |
PLAH03M42BNOA1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA03M200C1 vs PLAH03M42BNOA1 |
43160-5403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLA03M200C1 vs 43160-5403 |
0039304032 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | PLA03M200C1 vs 0039304032 |