Part Details for PLA03M9300C2 by Amphenol Positronic
Overview of PLA03M9300C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLA03M9300C2
PLA03M9300C2 CAD Models
PLA03M9300C2 Part Data Attributes
|
PLA03M9300C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M9300C2
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 |
Alternate Parts for PLA03M9300C2
This table gives cross-reference parts and alternative options found for PLA03M9300C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03M9300C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA03M9300C2 vs 46007-4703 |
PLA03M62B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA03M9300C2 vs PLA03M62B30A1 |
43160-2203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA03M9300C2 vs 43160-2203 |
93070-0006 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLA03M9300C2 vs 93070-0006 |
39-30-5030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLA03M9300C2 vs 39-30-5030 |
43160-7403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLA03M9300C2 vs 43160-7403 |
PLAH03M62B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA03M9300C2 vs PLAH03M62B30A1 |
42820-3243 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | PLA03M9300C2 vs 42820-3243 |
46007-0103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA03M9300C2 vs 46007-0103 |
0432550009 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA03M9300C2 vs 0432550009 |